-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12.5-Gbps 2-channel redrivers with input equalization 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40090-1-ND
|
DigiKey | IC REPEATER/EQUALIZR 2CH24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
756 In Stock |
|
$6.2994 / $11.1100 | Buy Now |
DISTI #
2156-DS125BR111RTWR-ND
|
DigiKey | IC REPEATER/EQUALIZR 2CH24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$6.6800 | Buy Now |
DISTI #
595-DS125BR111RTWR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Ultra Low Pwr 12.5 Gbps 2-Ch Repeater RoHS: Compliant | 135 |
|
$6.2100 / $10.1900 | Buy Now |
|
Rochester Electronics | LINE TRANSCEIVER, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$5.7300 / $6.7400 | Buy Now |
|
Ameya Holding Limited | IC REPEATER/EQUALIZR 2CH24WQFN | 72114 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS125BR111RTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS125BR111RTWR
Texas Instruments
12.5-Gbps 2-channel redrivers with input equalization 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 2.625 V | |
Supply Voltage1-Min | 2.375 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DS125BR111RTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS125BR111RTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS125BR111RTWT | 12.5-Gbps 2-channel redrivers with input equalization 24-WQFN -40 to 85 | Texas Instruments | DS125BR111RTWR vs DS125BR111RTWT |