-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emp 54-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37919-1-ND
|
DigiKey | IC REDRIVER PCIE/SAS/SATA 54WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
130 In Stock |
|
$15.1604 / $21.2000 | Buy Now |
DISTI #
2156-DS125BR401SQE/NOPB-ND
|
DigiKey | IC REDRIVER PCIE/SAS/SATA 54WQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$15.7100 | Buy Now |
DISTI #
595-DS125BR401SQENPB
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 4 Lane PCI Exprs Repeater RoHS: Compliant | 299 |
|
$15.1500 / $21.2000 | Buy Now |
DISTI #
V72:2272_07258656
|
Arrow Electronics | Repeater 2.5V/3.3V 54-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1910 Container: Cut Strips | Americas - 157 |
|
$14.6700 / $21.0300 | Buy Now |
DISTI #
55435922
|
Verical | Repeater 2.5V/3.3V 54-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 157 |
|
$14.6700 / $21.0300 | Buy Now |
|
Rochester Electronics | DS125BR401 2.5/5.0/8.0 Gbps 4 Lane PCI Exprs Repeater w/ Equalization & De-Emp RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$13.4800 / $15.8600 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER PCIE/SAS/SATA 54WQFN | 7969 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS125BR401SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS125BR401SQE/NOPB
Texas Instruments
2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emp 54-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 3.3 VOLT SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XQCC-N54 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Dose |
|
|
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for DS125BR401SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS125BR401SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS125BR401SQ/NOPB | 2.5/5.0/8.0-Gbps 4-lane PCI Express redriver with equalization & De-Emp 54-WQFN -40 to 85 | Texas Instruments | DS125BR401SQE/NOPB vs DS125BR401SQ/NOPB |