Part Details for DS125BR800ANJYR by Texas Instruments
Overview of DS125BR800ANJYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for DS125BR800ANJYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS125BR800ANJYR-ND
|
DigiKey | IC REDRIVER PCIE/SAS 8CH 54WQFN Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4756 | Buy Now |
DISTI #
595-DS125BR800ANJYR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Lo-Pwr 12.5-Gbps 8-CH Repeater RoHS: Compliant | 0 |
|
$8.4700 | Order Now |
|
Ameya Holding Limited | IC REDRIVER PCIE/SAS 8CH 54WQFN | 11487 |
|
RFQ |
Part Details for DS125BR800ANJYR
DS125BR800ANJYR CAD Models
DS125BR800ANJYR Part Data Attributes
|
DS125BR800ANJYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS125BR800ANJYR
Texas Instruments
12.5-Gbps 8-channel redriver with input CTLE and output De-Emphasis 54-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PQCC-N54 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 4 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC54,.2X.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage1-Max | 2.625 V | |
Supply Voltage1-Min | 2.375 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |