Part Details for DS1267BS-100+T/R by Analog Devices Inc
Overview of DS1267BS-100+T/R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DS1267BS-100+T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1267BS-100+T/R
|
Mouser Electronics | Digital Potentiometer ICs Dual 256-step digital potentiometer, 100 RoHS: Compliant | 0 |
|
$5.0500 | Order Now |
|
Analog Devices Inc | Dual 256-step digital potentio Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.8581 / $5.0450 | Buy Now |
Part Details for DS1267BS-100+T/R
DS1267BS-100+T/R CAD Models
DS1267BS-100+T/R Part Data Attributes:
|
DS1267BS-100+T/R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1267BS-100+T/R
Analog Devices Inc
Dual Digital Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2013-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |