-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY, 1000V ISOLATION-MAX, HERMETIC SEALED, CERAMIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9282
|
Newark | Ds13-1000 = Relay |Cii Te Connectivity DS13-1000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.9500 / $366.9000 | Buy Now |
DISTI #
DS13-1000-ND
|
DigiKey | SSR RELAY 2A 0-18V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
8 In Stock |
|
$318.2000 | Buy Now |
DISTI #
1617069-7
|
Avnet Americas | Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP - Bulk (Alt: 1617069-7) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$247.8354 / $298.2426 | Buy Now |
DISTI #
655-DS13-1000
|
Mouser Electronics | Solid State Relays - PCB Mount 1617069-7 RoHS: Compliant | 5 |
|
$286.3300 / $318.1700 | Buy Now |
|
Onlinecomponents.com | Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP RoHS: Compliant |
10 In Stock |
|
$295.8200 / $303.6300 | Buy Now |
DISTI #
69219597
|
Verical | Solid State Relay 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 9 |
|
$365.5263 / $374.3896 | Buy Now |
DISTI #
1617069-7
|
TTI | General Purpose Relays DS13-1000 = RELAY Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$248.2100 / $286.6600 | Buy Now |
|
Master Electronics | Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP RoHS: Compliant |
10 In Stock |
|
$295.8200 / $303.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS13-1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DS13-1000
TE Connectivity
TRANSISTOR OUTPUT SOLID STATE RELAY, 1000V ISOLATION-MAX, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CMOS COMPATIBLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.45 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Overall Depth | 11.05 mm | |
Overall Height | 3.94 mm | |
Overall Length | 14.22 mm | |
Packing Method | BOX; TRAY | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |