Part Details for DS1302SN by Maxim Integrated Products
Overview of DS1302SN by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1302SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1065 |
|
RFQ | ||
|
Quest Components | 852 |
|
$3.9608 / $7.9215 | Buy Now | |
|
Chip1Cloud | IC RTC CLK/CALENDAR SER 8-SOIC / Trickle-Charge Timekeeping Chip | 2280 |
|
RFQ | |
DISTI #
DS1302SN
|
Direct Components, Inc. | 334 |
|
RFQ | ||
|
Perfect Parts Corporation | 1032 |
|
RFQ |
Part Details for DS1302SN
DS1302SN CAD Models
DS1302SN Part Data Attributes
|
DS1302SN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1302SN
Maxim Integrated Products
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.31 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Volatile | YES | |
Width | 5.285 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1302SN
This table gives cross-reference parts and alternative options found for DS1302SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1302SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1302SN+ | Trickle-Charge Timekeeping Chip, 8-SOIC_W-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1302SN vs DS1302SN+ |
DS1302S+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1302SN vs DS1302S+ |
DS1302SN/T&R | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, SOIC-8 | Maxim Integrated Products | DS1302SN vs DS1302SN/T&R |
DS1302S+T&R | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1302SN vs DS1302S+T&R |
DS1302SN+T&R | Trickle-Charge Timekeeping Chip, 8-SOIC_W-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1302SN vs DS1302SN+T&R |
DS1302S+T&R | Trickle-Charge Timekeeping Chip, 8-SOIC_W-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DS1302SN vs DS1302S+T&R |