-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIA/TIA-232 3 Driver x 5 Receiver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5871 |
|
$0.6962 / $0.8191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS14185WMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14185WMX/NOPB
Texas Instruments
EIA/TIA-232 3 Driver x 5 Receiver 20-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 350 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DS14185WMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14185WMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14185WMX | EIA/TIA-232 3 Driver x 5 Receiver 20-SOIC 0 to 70 | Texas Instruments | DS14185WMX/NOPB vs DS14185WMX |
SN75LP1185DWG4 | Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WMX/NOPB vs SN75LP1185DWG4 |
SN75LP1185DW | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DS14185WMX/NOPB vs SN75LP1185DW |
SN75LP1185DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14185WMX/NOPB vs SN75LP1185DWRG4 |
SN75LP185ADW | Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WMX/NOPB vs SN75LP185ADW |
SN75LP1185DWR | Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WMX/NOPB vs SN75LP1185DWR |
SN75LP1185DW | Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WMX/NOPB vs SN75LP1185DW |
DS14185WMX | IC TRIPLE LINE TRANSCEIVER, PDSO20, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS14185WMX/NOPB vs DS14185WMX |
SN75LP1185DWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14185WMX/NOPB vs SN75LP1185DWE4 |
SN75LP1185DWR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DS14185WMX/NOPB vs SN75LP1185DWR |