Part Details for DS14C238WM by National Semiconductor Corporation
Overview of DS14C238WM by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS14C238WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS14C238WM-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SOP Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1448 In Stock |
|
$5.5700 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER | 7 |
|
$5.3888 / $10.7775 | Buy Now |
|
Quest Components | LINE TRANSCEIVER | 18 |
|
$8.8386 / $13.2579 | Buy Now |
|
Quest Components | LINE TRANSCEIVER | 24 |
|
$9.5860 / $14.3790 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1448 |
|
$4.7900 / $5.6300 | Buy Now |
Part Details for DS14C238WM
DS14C238WM CAD Models
DS14C238WM Part Data Attributes:
|
DS14C238WM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C238WM
National Semiconductor Corporation
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | M24B-24 | |
Reach Compliance Code | not_compliant | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for DS14C238WM
This table gives cross-reference parts and alternative options found for DS14C238WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C238WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM238LAR-REEL | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | DS14C238WM vs ADM238LAR-REEL |
DS14C238WM | QUAD LINE TRANSCEIVER, PDSO24, M24B-24 | Rochester Electronics LLC | DS14C238WM vs DS14C238WM |
HIN238CBZ | +5V Powered RS-232 Transmitters/Receivers; SOIC24; Temp Range: See Datasheet | Intersil Corporation | DS14C238WM vs HIN238CBZ |
MAX238EWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS14C238WM vs MAX238EWG+T |
HIN238CB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | DS14C238WM vs HIN238CB |
MAX238EWG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS14C238WM vs MAX238EWG+ |
MAX238EWG+ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | DS14C238WM vs MAX238EWG+ |
HIN238IB | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | DS14C238WM vs HIN238IB |
ADM238LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | DS14C238WM vs ADM238LARZ |
HIN238CB | QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | DS14C238WM vs HIN238CB |