Part Details for DS1554WP-120 by Maxim Integrated Products
Overview of DS1554WP-120 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1554WP-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 78 |
|
RFQ |
Part Details for DS1554WP-120
DS1554WP-120 CAD Models
DS1554WP-120 Part Data Attributes
|
DS1554WP-120
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1554WP-120
Maxim Integrated Products
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | POWERCAP MODULE-34 | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1554WP-120
This table gives cross-reference parts and alternative options found for DS1554WP-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1554WP-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1554WP-120IND+ | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, MODULE-34 | Maxim Integrated Products | DS1554WP-120 vs DS1554WP-120IND+ |
DS1554WP-120+ | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, MODULE-34 | Maxim Integrated Products | DS1554WP-120 vs DS1554WP-120+ |
DS1554WP-120IND+ | 256k Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 34 Pins, -40 to 85C | Analog Devices Inc | DS1554WP-120 vs DS1554WP-120IND+ |