Part Details for DS1556WP-120+ by Analog Devices Inc
Overview of DS1556WP-120+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1556WP-120+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1556WP-120
|
Mouser Electronics | Real Time Clock 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM RoHS: Compliant | 0 |
|
$33.2900 / $42.5800 | Order Now |
|
Analog Devices Inc | 1M, Nonvolatile, Y2K-Compliant Min Qty: 1 Package Multiple: 1 | 33 |
|
$28.2700 / $42.5800 | Buy Now |
DISTI #
3914469
|
Farnell | RTC IC, YYYY-MM-DD, HH: MM: SS, PWRCP RoHS: Compliant Min Qty: 40 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$34.5821 | Buy Now |
Part Details for DS1556WP-120+
DS1556WP-120+ CAD Models
DS1556WP-120+ Part Data Attributes
|
DS1556WP-120+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1556WP-120+
Analog Devices Inc
1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 34 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | ROHS COMPLIANT, POWERCAP MODULE-34 | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-21 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1556WP-120+
This table gives cross-reference parts and alternative options found for DS1556WP-120+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1556WP-120+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1556WP-120IND | Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1556WP-120+ vs DS1556WP-120IND |
DS1556WP-120+ | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1556WP-120+ vs DS1556WP-120+ |
DS1556WP-120 | Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1556WP-120+ vs DS1556WP-120 |