Part Details for DS1556WP-120 by Dallas Semiconductor
Overview of DS1556WP-120 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1556WP-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 240 |
|
$22.6320 / $27.6000 | Buy Now |
|
Quest Components | Real Time Clock, Non-Volatile, 34 Pin, Plastic | 4 |
|
$34.4100 | Buy Now |
|
Quest Components | Real Time Clock, Non-Volatile, 34 Pin, Plastic | 20 |
|
$28.7500 / $29.9000 | Buy Now |
Part Details for DS1556WP-120
DS1556WP-120 CAD Models
DS1556WP-120 Part Data Attributes
|
DS1556WP-120
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1556WP-120
Dallas Semiconductor
Timer or RTC, Non-Volatile,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Temperature Grade | COMMERCIAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |