-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCIe® 4.0 16-Gbps 8-channel linear redriver with four 2x2 crosspoint mux 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS160PR822NJXTTR-ND
|
DigiKey | IC INTERFACE Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$13.2000 | Buy Now |
DISTI #
595-DS160PR822NJXT
|
Mouser Electronics | PCI Interface IC PCIe®, 4.0 , 16-Gbps , 8-channel linear redriver with four 2x2 crosspoint mux 64-WQFN -40 to 85 RoHS: Compliant | 337 |
|
$15.0200 / $20.5900 | Buy Now |
|
Ameya Holding Limited | 5900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS160PR822NJXT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS160PR822NJXT
Texas Instruments
PCIe® 4.0 16-Gbps 8-channel linear redriver with four 2x2 crosspoint mux 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | COMPLEMENTARY | |
JESD-30 Code | R-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | -0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.21X.39,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 0.12 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.12 ns | |
Width | 5.5 mm |