Part Details for DS1620S by Maxim Integrated Products
Overview of DS1620S by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1620S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 17 |
|
$5.3700 / $8.0550 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 8 |
|
$10.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | DS1620 Digital Thermometer and Thermostat ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1290 |
|
$3.5800 / $4.2100 | Buy Now |
|
Chip1Cloud | SENSOR DIGITAL -55C-125C 8SO / Digital Thermometer and Thermostat | 144105 |
|
RFQ | |
DISTI #
703357
|
Farnell | DIGITAL THERMOMETER, 1620, SOIC8 RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$3.2804 / $3.8939 | Buy Now |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 8SO / Digital Thermometer and Thermostat | 60000 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for DS1620S
DS1620S CAD Models
DS1620S Part Data Attributes:
|
DS1620S
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1620S
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.208 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | COMPLIANCE TO MIL-208 | |
Body Breadth | 5.285 mm | |
Body Height | 1.905 mm | |
Body Length or Diameter | 5.31 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for DS1620S
This table gives cross-reference parts and alternative options found for DS1620S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1620S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1620S+T&R | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1620S vs DS1620S+T&R |
DS1620S/T&R | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, SOIC-8 | Maxim Integrated Products | DS1620S vs DS1620S/T&R |
DS1620S+ | Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1620S vs DS1620S+ |
DS1620S+T&R | Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1620S vs DS1620S+T&R |
DS1620S+ | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1620S vs DS1620S+ |