Part Details for DS1621S by Maxim Integrated Products
Overview of DS1621S by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1621S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 3 |
|
$2.5485 / $3.3980 | Buy Now |
|
ComSIT USA | DIGITAL THERMOMETER AND THERMOSTAT Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount RoHS: Not Compliant | Europe - 828 |
|
RFQ | |
DISTI #
SMC-DS1621S
|
Sensible Micro Corporation | Digital Thermometer, 8 Pin, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1998+ Container: Tubes | 302 |
|
$1.7440 / $2.0710 | RFQ |
|
Chip1Cloud | SENSOR TEMPERATURE I2C 8SOIC | 2900 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMPERATURE I2C 8SOIC | 60000 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for DS1621S
DS1621S CAD Models
DS1621S Part Data Attributes:
|
DS1621S
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1621S
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | COMPLIANCE TO MIL-150 | |
Body Breadth | 3.91 mm | |
Body Height | 1.395 mm | |
Body Length or Diameter | 4.88 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for DS1621S
This table gives cross-reference parts and alternative options found for DS1621S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1621S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1621V+T&R | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1621S vs DS1621V+T&R |
DS1621S+ | Digital Thermometer and Thermostat, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1621S vs DS1621S+ |
DS1621S+T&R | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1621S vs DS1621S+T&R |
DS1621S+W | Serial Switch/Digital Sensor, | Maxim Integrated Products | DS1621S vs DS1621S+W |
DS1621V+ | Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1621S vs DS1621V+ |