Part Details for DS1672S-33+T&R by Maxim Integrated Products
Overview of DS1672S-33+T&R by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1672S-33+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1320
|
Newark | Binary Counter Rtc, Nsoic-8, Date Format:Binary, Clock Format:Binary, Clock Ic Type:Rtc, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Ic Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1672S-33+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2000 / $3.9000 | Buy Now |
DISTI #
175-DS1672S-33+T&RCT-ND
|
DigiKey | IC RTC BINARY COUNTER I2C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6332 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
|
Chip Stock | 4082 |
|
RFQ | ||
|
Win Source Electronics | IC RTC BINARY CNT I2C 8-SOIC / Real Time Clock Serial Clock/Calendar/Elapsed Time Counter 8-Pin SOIC N T/R | 81589 |
|
$3.1530 / $4.7300 | Buy Now |
Part Details for DS1672S-33+T&R
DS1672S-33+T&R CAD Models
DS1672S-33+T&R Part Data Attributes:
|
DS1672S-33+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1672S-33+T&R
Maxim Integrated Products
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1672S-33+T&R
This table gives cross-reference parts and alternative options found for DS1672S-33+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1672S-33+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1672S-33 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | DS1672S-33+T&R vs DS1672S-33 |