Part Details for DS17887-3+ by Analog Devices Inc
Overview of DS17887-3+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS17887-3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS17887-3
|
Mouser Electronics | Real Time Clock 3V/5V Real-Time Clocks RoHS: Compliant | 54 |
|
$20.5400 / $27.3400 | Buy Now |
|
Analog Devices Inc | 3V/5V Real-Time Clocks Min Qty: 1 Package Multiple: 1 | 56 |
|
$16.8500 / $27.3500 | Buy Now |
|
Ameya Holding Limited | 3V/5V Real-Time Clocks | 47 |
|
RFQ | |
DISTI #
3914519
|
Farnell | RTC IC, YYYY-MM-DD, HH: MM: SS, EDIP RoHS: Compliant Min Qty: 14 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$25.0969 | Buy Now |
Part Details for DS17887-3+
DS17887-3+ CAD Models
DS17887-3+ Part Data Attributes:
|
DS17887-3+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS17887-3+
Analog Devices Inc
3V/5V Real-Time Clocks, N/A, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.720 INCH, ENCAPSULATED, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-08 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 33.782 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS17887-3+
This table gives cross-reference parts and alternative options found for DS17887-3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS17887-3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS17887-3IND+ | 3V/5V Real-Time Clocks, N/A, 24 Pins, -40 to 85C | Analog Devices Inc | DS17887-3+ vs DS17887-3IND+ |