-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V/5V Real-Time Clocks, N/A, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS17887-5
|
Mouser Electronics | Real Time Clock 3V/5V Real-Time Clocks RoHS: Compliant | 181 |
|
$19.6000 / $24.8500 | Buy Now |
|
Analog Devices Inc | 3V/5V Real-Time Clocks Min Qty: 1 Package Multiple: 1 | 507 |
|
$16.8500 / $27.3500 | Buy Now |
DISTI #
2515438
|
element14 Asia-Pacific | RTC W/ NV SRAM, 8KB, EDIP-24 RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$21.6911 / $28.8547 | Buy Now |
DISTI #
2515438
|
Farnell | RTC W/ NV SRAM, 8KB, EDIP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 20 |
|
$20.1774 / $26.8530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS17887-5+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS17887-5+
Analog Devices Inc
3V/5V Real-Time Clocks, N/A, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.720 INCH, ENCAPSULATED, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-08 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 33.782 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |