Part Details for DS1811-10+ by Analog Devices Inc
Overview of DS1811-10+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DS1811-10+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1811-10
|
Mouser Electronics | Supervisory Circuits 5V EconoReset with Open Drain Output RoHS: Compliant | 313 |
|
$1.7200 / $3.5600 | Buy Now |
|
Analog Devices Inc | 5V EconoReset with Open Drain Min Qty: 1 Package Multiple: 1 | 23489 |
|
$1.5200 / $3.5600 | Buy Now |
DISTI #
DS1811-10+
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.2÷5.5VDC, TO92 Min Qty: 1 | 0 |
|
$1.7800 / $2.5800 | RFQ |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, open drain, 1.2÷5.5VDC, TO92 | 23431 |
|
RFQ | |
DISTI #
2512145
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9628 / $3.0886 | Buy Now |
DISTI #
2512145
|
Farnell | MPU SUPERVISOR, 5.5V, TO-92-3 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.7871 | Buy Now |
Part Details for DS1811-10+
DS1811-10+ CAD Models
DS1811-10+ Part Data Attributes:
|
DS1811-10+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1811-10+
Analog Devices Inc
5V EconoReset with Open Drain Output, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |