Part Details for DS1832 by Dallas Semiconductor
Overview of DS1832 by Dallas Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DS1832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, DIP | 95 |
|
$3.7638 / $8.6856 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, DIP | 3 |
|
$2.4570 / $3.2760 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, DIP | 5 |
|
$6.3694 / $8.6856 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, DIP | 48 |
|
$5.3561 / $8.6856 | Buy Now |
Part Details for DS1832
DS1832 CAD Models
DS1832 Part Data Attributes
|
DS1832
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1832
Dallas Semiconductor
Power Supply Management Circuit, Adjustable, 1 Channel, +2.55/2.88VV, CMOS, PDIP8, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | WATCHDOG TIMER | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.55/2.88V |