Part Details for DS1844-050 by Maxim Integrated Products
Overview of DS1844-050 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1844-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1844 Quad Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1284 |
|
$3.0500 / $3.5800 | Buy Now |
Part Details for DS1844-050
DS1844-050 CAD Models
DS1844-050 Part Data Attributes
|
DS1844-050
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1844-050
Maxim Integrated Products
Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDIP20, 0.300 INCH, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.300 INCH, DIP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | REST 3 RESISTOR ARRAY VALUES ARE 50000 OHMS EACH WITH 64 TAP POSITION | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.62 mm |
Alternate Parts for DS1844-050
This table gives cross-reference parts and alternative options found for DS1844-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1844-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1844-050+ | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, PDIP20, 0.300 INCH, DIP-20 | Maxim Integrated Products | DS1844-050 vs DS1844-050+ |