Part Details for DS18S20-PAR+T&R by Maxim Integrated Products
Overview of DS18S20-PAR+T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS18S20-PAR+T&R
DS18S20-PAR+T&R CAD Models
DS18S20-PAR+T&R Part Data Attributes
|
DS18S20-PAR+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS18S20-PAR+T&R
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Round, Through Hole Mount, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.5 Cel | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 9 | |
Operating Current-Max | 1 mA | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |