-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Resolution Thermochron iButton Devices, N/A, 2 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1921Z-F5#-
|
Mouser Electronics | iButtons & Accessories High Resolution Thermochron iButton Rang RoHS: Compliant | 20 |
|
$30.6900 / $41.3700 | Buy Now |
|
Analog Devices Inc | High Resolution Thermochron iB Min Qty: 1 Package Multiple: 1 | 1782 |
|
$27.4800 / $42.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1921Z-F5#
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1921Z-F5#
Analog Devices Inc
High-Resolution Thermochron iButton Devices, N/A, 2 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | ROHS COMPLIANT, MICRO CAN, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DS1921Z-F5#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1921Z-F5#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1921H-F5 | Analog Circuit, 1 Func, MICRO CAN, 2 PIN | Maxim Integrated Products | DS1921Z-F5# vs DS1921H-F5 |
DS1921Z-F5# | Analog Circuit, 1 Func, MEDB2, ROHS COMPLIANT, MICRO CAN, 2 PIN | Maxim Integrated Products | DS1921Z-F5# vs DS1921Z-F5# |