Part Details for DS1E-M-DC9V by Panasonic Electronic Components
Overview of DS1E-M-DC9V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1E-M-DC9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2115
|
Newark | Signal Relay, Spdt, 9Vdc, 2A, Tht Rohs Compliant: Yes |Panasonic DS1E-M-DC9V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$3.8300 / $5.7500 | Buy Now |
DISTI #
32T6859
|
Newark | Relay, Signal, Spdt, 30Vdc, 2A, Coil Voltage:9Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS1E-M-DC9V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.3400 | Buy Now |
DISTI #
255-3516-5-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 2A 9V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
238 In Stock |
|
$2.1917 / $3.7600 | Buy Now |
DISTI #
DS1E-M-DC9V
|
Avnet Americas | Relay Signal SPDT 250VAC 9VDC PC Pin Through Hole (Alt: DS1E-M-DC9V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 6 Days | 0 |
|
$1.9840 / $3.5072 | Buy Now |
DISTI #
769-DS1E-M-DC9V
|
Mouser Electronics | Low Signal Relays - PCB 2A 9VDC SPDT NON-LATCHING RoHS: Compliant | 98 |
|
$2.9500 / $3.7600 | Buy Now |
DISTI #
74613576
|
RS | Signal RelayDS relay | Panasonic Electronic Components DS1E-M-DC9V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 | RFQ |
|
Future Electronics | DS Series High Reliability 2 A SPDT 9 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 85Tray |
|
$2.9000 / $3.2600 | Buy Now |
|
Future Electronics | DS Series High Reliability 2 A SPDT 9 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.9000 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 9VDC 2A SPDT(15x9.9x9.9)mm THT RoHS: Compliant |
1300 On Order |
|
$2.1100 / $2.9600 | Buy Now |
DISTI #
DS1E-M-DC9V
|
TTI | Low Signal Relays - PCB 2A 9VDC SPDT NON-LATCHING pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.9900 / $3.3700 | Buy Now |
Part Details for DS1E-M-DC9V
DS1E-M-DC9V CAD Models
DS1E-M-DC9V Part Data Attributes
|
DS1E-M-DC9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1E-M-DC9V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 203 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |