Part Details for DS1E-ML2-DC1.5V by Panasonic Electronic Components
Overview of DS1E-ML2-DC1.5V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1E-ML2-DC1.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C5684
|
Newark | Ds Relay Rohs Compliant: Yes |Panasonic DS1E-ML2-DC1.5V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $4.5400 | Buy Now |
DISTI #
DS1E-ML2-DC1.5V-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 2A 1.5V Min Qty: 50 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1812 | Buy Now |
DISTI #
DS1E-ML2-DC1.5V
|
Avnet Americas | Relay Signal SPDT 250VAC 1.5VDC PC Pin Through Hole (Alt: DS1E-ML2-DC1.5V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.4560 / $3.9131 | Buy Now |
DISTI #
769-DS1E-ML2-DC1.5V
|
Mouser Electronics | Low Signal Relays - PCB 2-LATCH 1.5VDC DIP RELAY MINI RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 1.5VDC 2A SPDT(15x9.9x9.9)mm THT RoHS: Compliant | 0 |
|
$3.4500 / $4.2900 | Buy Now |
DISTI #
DS1E-ML2-DC1.5V
|
Avnet Americas | Relay Signal SPDT 250VAC 1.5VDC PC Pin Through Hole (Alt: DS1E-ML2-DC1.5V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.4560 / $3.9131 | Buy Now |
|
Master Electronics | Signal Relay 1.5VDC 2A SPDT(15x9.9x9.9)mm THT RoHS: Compliant | 0 |
|
$3.4500 / $4.2900 | Buy Now |
Part Details for DS1E-ML2-DC1.5V
DS1E-ML2-DC1.5V CAD Models
DS1E-ML2-DC1.5V Part Data Attributes:
|
DS1E-ML2-DC1.5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1E-ML2-DC1.5V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Latched, 0.24A (Coil), 1.5VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.24 A | |
Coil Operate Voltage(DC) | 1.05 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.05 V | |
Coil Resistance | 6.25 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |