Part Details for DS1E-S-DC24V-R by Panasonic Electronic Components
Overview of DS1E-S-DC24V-R by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1E-S-DC24V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4594
|
Newark | Ds Relay |Panasonic DS1E-S-DC24V-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $5.7300 | Buy Now |
DISTI #
DS1E-S-DC24V-R-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 2A 24V Min Qty: 50 Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5438 | Buy Now |
DISTI #
DS1E-S-DC24V-R
|
Avnet Americas | Electromechanical Relay SPDT 3A 24VDC 2.88KOhm Through Hole (Alt: DS1E-S-DC24V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3648 / $4.9421 | Buy Now |
DISTI #
769-DS1E-S-DC24V-R
|
Mouser Electronics | Low Signal Relays - PCB 1 Form C, 24VDC 1 Form C 200mW Type RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
74613585
|
RS | Signal RelayDS relay | Panasonic Electronic Components DS1E-S-DC24V-R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.88KOhm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$4.4200 / $6.7200 | Buy Now |
DISTI #
DS1E-S-DC24V-R
|
Avnet Abacus | Electromechanical Relay SPDT 3A 24VDC 2.88KOhm Through Hole (Alt: DS1E-S-DC24V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 2.88KOhm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$4.4200 / $6.7200 | Buy Now |
Part Details for DS1E-S-DC24V-R
DS1E-S-DC24V-R CAD Models
DS1E-S-DC24V-R Part Data Attributes
|
DS1E-S-DC24V-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1E-S-DC24V-R
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |