Part Details for DS2010 by Dallas Semiconductor
Overview of DS2010 by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2010 | 11 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for DS2010
DS2010 CAD Models
DS2010 Part Data Attributes
|
DS2010
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2010
Dallas Semiconductor
FIFO, 1KX9, 120ns, Asynchronous, CMOS, PDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 140 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DS2010
This table gives cross-reference parts and alternative options found for DS2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67C4503-35N | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28 | AMD | DS2010 vs 67C4503-35N |
MLDP-67202V-50SB/SC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDFP28, 0.400 INCH, FP-28 | Temic Semiconductors | DS2010 vs MLDP-67202V-50SB/SC |
ML1P-67202V-40/883 | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Temic Semiconductors | DS2010 vs ML1P-67202V-40/883 |
MU9C7202-65EC | FIFO, 1KX9, 65ns, Asynchronous, CMOS, PQCC32 | Music Semiconductors Inc | DS2010 vs MU9C7202-65EC |
LH540202U35 | FIFO, 1KX9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | DS2010 vs LH540202U35 |
MU9C7202-80SC | FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28 | Music Semiconductors Inc | DS2010 vs MU9C7202-80SC |
KM75C02AS-20 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28 | Samsung Semiconductor | DS2010 vs KM75C02AS-20 |
QS7212-20LR | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CQCC32, | Quality Semiconductor Inc | DS2010 vs QS7212-20LR |
QS7223-15P | FIFO, 2KX9, 9ns, Synchronous, CMOS, PDIP28, | Quality Semiconductor Inc | DS2010 vs QS7223-15P |
CY7C443-30KMB | FIFO, 2KX9, 20ns, Synchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28 | Cypress Semiconductor | DS2010 vs CY7C443-30KMB |