Part Details for DS2107AS by Dallas Semiconductor
Overview of DS2107AS by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2107AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 664 |
|
RFQ | ||
|
Quest Components | TERMINATOR, 16 Pin, Plastic, SOP | 679 |
|
$2.1360 / $5.3400 | Buy Now |
|
Quest Components | TERMINATOR, 16 Pin, Plastic, SOP | 143 |
|
$1.9200 / $3.8400 | Buy Now |
|
Quest Components | TERMINATOR, 16 Pin, Plastic, SOP | 256 |
|
$3.2930 / $5.3400 | Buy Now |
|
Quest Components | TERMINATOR, 16 Pin, Plastic, SOP | 96 |
|
$3.2930 / $5.3400 | Buy Now |
|
Quest Components | TERMINATOR, 16 Pin, Plastic, SOP | 39 |
|
$4.5456 / $6.8184 | Buy Now |
Part Details for DS2107AS
DS2107AS CAD Models
DS2107AS Part Data Attributes
|
DS2107AS
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2107AS
Dallas Semiconductor
SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |