Part Details for DS2172T by Dallas Semiconductor
Overview of DS2172T by Dallas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DS2172T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | ERROR CORRECTION FOR TELECOM, 32 Pin, Plastic, TQFP | 1 |
|
$12.0000 | Buy Now |
|
Quest Components | ERROR CORRECTION FOR TELECOM, 32 Pin, Plastic, TQFP | 21 |
|
$12.9500 / $15.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 168 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for DS2172T
DS2172T CAD Models
DS2172T Part Data Attributes:
|
DS2172T
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2172T
Dallas Semiconductor
Telecom Circuit, 1-Func, PQFP32, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TQFP-32 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |