Part Details for DS2414MP000 by Thomas & Betts
Overview of DS2414MP000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2414MP000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7367
|
Newark | 200A Plg 3P4W Mg 414 3P600V |Abb Thomas & Betts DS2414MP000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,630.8700 / $2,948.0600 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Plug - 200 Amp - 3 Pole 4 Wire - 30 600V - 60Hz. RoHS: Compliant | 0 |
|
$2,414.2900 / $2,590.4700 | Buy Now |
|
Master Electronics | MaxGard Male Plug - 200 Amp - 3 Pole 4 Wire - 30 600V - 60Hz. RoHS: Compliant | 0 |
|
$2,414.2900 / $2,590.4700 | Buy Now |