Part Details for DS2421MR000 by Russellstoll
Overview of DS2421MR000 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2421MR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71915870
|
RS | Maxgard Male Inlet, 200 Amp, 3 Pole 4 Wire, 30 440V, 60Hz | Russellstoll by ABB DS2421MR000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,779.0400 / $3,087.8000 | RFQ |