-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024-Bit 1-Wire EEPROM, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2431QT&R
|
Mouser Electronics | EEPROM 1024-Bit 1-Wire EEPROM RoHS: Compliant | 29204 |
|
$1.5000 / $2.3500 | Buy Now |
|
Analog Devices Inc | 1024-Bit 1-Wire EEPROM Min Qty: 1 Package Multiple: 1 | 1799 |
|
$1.5262 / $2.3800 | Buy Now |
DISTI #
2517028
|
element14 Asia-Pacific | EEPROM, SERIAL, 1KBIT, TDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1430 |
|
$1.7144 / $2.4911 | Buy Now |
DISTI #
2517028RL
|
element14 Asia-Pacific | EEPROM, SERIAL, 1KBIT, TDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1430 |
|
$1.7144 / $1.9635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2431Q+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2431Q+T&R
Analog Devices Inc
1024-Bit 1-Wire EEPROM, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for DS2431Q+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2431Q+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28E01Q-100+T&R | 1Kb Protected 1-Wire EEPROM with SHA-1 Engine, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | DS2431Q+T&R vs DS28E01Q-100+T&R |
DS28E02Q+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | DS2431Q+T&R vs DS28E02Q+T&R |
DS28E02Q+T&R | 1-Wire SHA-1 Authenticated 1Kb EEPROM with 1.8V Operation, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | DS2431Q+T&R vs DS28E02Q+T&R |