Part Details for DS2431Q+U by Analog Devices Inc
Overview of DS2431Q+U by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Price & Stock for DS2431Q+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2431Q+U
|
Mouser Electronics | EEPROM 1024-BIT 1-WIRE EEPROM RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 1024-Bit 1-Wire EEPROM Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
2517029
|
element14 Asia-Pacific | EEPROM, SERIAL, 1KBIT, TDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3518 / $1.9983 | Buy Now |
DISTI #
2517029RL
|
element14 Asia-Pacific | EEPROM, SERIAL, 1KBIT, TDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3518 / $1.5795 | Buy Now |
DISTI #
2517029
|
Farnell | EEPROM, SERIAL, 1KBIT, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4051 / $1.9822 | Buy Now |
DISTI #
2517029RL
|
Farnell | EEPROM, SERIAL, 1KBIT, TDFN-6 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.4051 / $1.6184 | Buy Now |
Part Details for DS2431Q+U
DS2431Q+U CAD Models
DS2431Q+U Part Data Attributes
|
DS2431Q+U
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2431Q+U
Analog Devices Inc
1024-Bit 1-Wire EEPROM, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2004-05-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X4 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Write Protection | HARDWARE |