DS2432P+T&R
Description: 1Kb Protected 1-Wire EEPROM with SHA-1 Engine, 6-PLCC-N/A, 6 Pins, -40 to 85C

Overview of DS2432P+T&R by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Automotive

Price & Stock for DS2432P+T&R by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 1Kb Protected 1-Wire EEPROM wi Min Qty: 4000 Package Multiple: 1 0
Buy Now

CAD Models for DS2432P+T&R by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS2432P+T&R by Analog Devices Inc

DS2432P+T&R
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
6-PLCC-N/A
Pin Count
6
Manufacturer Package Code
6-PLCC-N/A
Date Of Intro
2001-04-02
Samacsys Manufacturer
Analog Devices
Data Retention Time-Min
10
Endurance
50000 Write/Erase Cycles
JESD-30 Code
R-PDSO-C6
JESD-609 Code
e3
Length
3.94 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOC
Package Equivalence Code
SOC6,.17
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Serial Bus Type
1-WIRE
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.76 mm
Want to compare parts?
  1. DS2432P+T&R
    Analog Devices Inc
    1Kb Protected 1-Wire EEPROM with SHA-1 Engine, 6-PLCC-N/A, 6 Pins, -40 to 85C
    VS

Alternate Parts for DS2432P+T&R

This table gives cross-reference parts and alternative options found for DS2432P+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2432P+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2432P EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, TSOC-6 Maxim Integrated Products DS2432P+T&R vs DS2432P
DS2432P+T&R EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 Maxim Integrated Products DS2432P+T&R vs DS2432P+T&R
Part Number Description Manufacturer Compare
DS2502P-E64+ IEEE EUI-64 Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2432P+T&R vs DS2502P-E64+
DS2502P-E48+T&R OTP ROM, 1KX1, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 Maxim Integrated Products DS2432P+T&R vs DS2502P-E48+T&R
DS2502P+ 1Kb Add-Only Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2432P+T&R vs DS2502P+
DS2431P+ 1024-Bit 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2432P+T&R vs DS2431P+
DS2502P-UNW OTP ROM, 128X8, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 Maxim Integrated Products DS2432P+T&R vs DS2502P-UNW
DS2431P-A1+ 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C Analog Devices Inc DS2432P+T&R vs DS2431P-A1+
DS2406P+T&R OTP ROM, 1KX1, CMOS, PDSO6, LEAD FREE, TSOC-6 Maxim Integrated Products DS2432P+T&R vs DS2406P+T&R
DS2502V OTP ROM, 128X8, 15000ns, CMOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 Maxim Integrated Products DS2432P+T&R vs DS2502V
DS2431P+T&R 1024-Bit 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2432P+T&R vs DS2431P+T&R
DS2502P-E48+ 48-Bit Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2432P+T&R vs DS2502P-E48+

Related Parts for DS2432P+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2432P+T&R by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2432P+T&R by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS2432P+T&R would you like to use for your alert(s)?
  • Please alert me when DS2432P+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2432P+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2432P+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2432P+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2432P+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2432P+T&R by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: