Part Details for DS2502P-E48+T&R by Analog Devices Inc
Overview of DS2502P-E48+T&R by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Price & Stock for DS2502P-E48+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2502P-E48T&R
|
Mouser Electronics | EPROM 48-Bit Node Address Chip RoHS: Compliant | 8238 |
|
$2.4700 / $3.6300 | Buy Now |
DISTI #
V72:2272_26356951
|
Arrow Electronics | EPROM OTP 1K-bit 6-Pin TSOC T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 2257 |
|
$2.4330 / $3.1000 | Buy Now |
|
Analog Devices Inc | 48-Bit Node Address Chip Min Qty: 1 Package Multiple: 1 | 19381 |
|
$2.7694 / $3.8300 | Buy Now |
DISTI #
69225757
|
Verical | EPROM OTP 1K-bit 6-Pin TSOC T/R Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 2257 |
|
$2.4330 / $3.1000 | Buy Now |
|
Ameya Holding Limited | DS2502 Series 1 Kb (1 K x 1) 15 us SMT 48-Bit Node Address Chip - TSOC-6 | 19381 |
|
RFQ | |
DISTI #
2514573
|
element14 Asia-Pacific | EPROM, 1KBIT, SERIAL, TSOC-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8342 |
|
$2.9041 / $4.0938 | Buy Now |
DISTI #
2514573RL
|
element14 Asia-Pacific | EPROM, 1KBIT, SERIAL, TSOC-6 RoHS: Compliant Min Qty: 100 Container: Reel | 8342 |
|
$2.9041 / $3.2514 | Buy Now |
DISTI #
2514573RL
|
Farnell | EPROM, 1KBIT, SERIAL, TSOC-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 8112 |
|
$2.2555 / $2.9070 | Buy Now |
DISTI #
2514573
|
Farnell | EPROM, 1KBIT, SERIAL, TSOC-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 8112 |
|
$2.2555 / $3.6839 | Buy Now |
Part Details for DS2502P-E48+T&R
DS2502P-E48+T&R CAD Models
DS2502P-E48+T&R Part Data Attributes:
|
DS2502P-E48+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2502P-E48+T&R
Analog Devices Inc
48-Bit Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | ROHS COMPLIANT, TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-18 | |
Samacsys Manufacturer | Analog Devices | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.937 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.000005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.81 mm |
Alternate Parts for DS2502P-E48+T&R
This table gives cross-reference parts and alternative options found for DS2502P-E48+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502P-E48+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2406P+ | Dual Addressable Switch Plus 1Kb Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E48+T&R vs DS2406P+ |
DS2432P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2432P+T&R |
DS2406P+ | OTP ROM, 1KX1, CMOS, PDSO6, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2406P+ |
DS28E01P-100+T&R | EEPROM, 1KX1, Serial, CMOS, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS28E01P-100+T&R |
DS2502PV | OTP ROM, 1KX1, CMOS, PDSO6, 3.7 X 4 X 1.5 MM, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2502PV |
DS28E02P+ | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS28E02P+ |
DS2502P+ | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2502P+ |
DS2502P-E48+ | 48-Bit Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E48+T&R vs DS2502P-E48+ |
DS2502P-E64+ | IEEE EUI-64 Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E48+T&R vs DS2502P-E64+ |
DS2502P | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2502P |