-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48-Bit Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2502P-E48
|
Mouser Electronics | EPROM 48-Bit Node Address Chip RoHS: Compliant | 5700 |
|
$2.9800 / $4.3200 | Buy Now |
DISTI #
A01:0375_00024632
|
Arrow Electronics | EPROM OTP 1K-bit 6-Pin TSOC Tube RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 22 Weeks Date Code: 2320 | Asia - 360 |
|
$3.0280 / $3.2210 | Buy Now |
DISTI #
E54:1762_00024632
|
Arrow Electronics | EPROM OTP 1K-bit 6-Pin TSOC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2343 | Europe - 225 |
|
$2.9060 / $3.9270 | Buy Now |
|
Analog Devices Inc | 48-Bit Node Address Chip Min Qty: 1 Package Multiple: 1 | 360 |
|
$2.4800 / $4.4800 | Buy Now |
DISTI #
77251352
|
Verical | EPROM OTP 1K-bit 6-Pin TSOC Tube RoHS: Compliant Min Qty: 240 Package Multiple: 120 | Americas - 360 |
|
$3.0280 / $3.2210 | Buy Now |
DISTI #
79002788
|
Verical | EPROM OTP 1K-bit 6-Pin TSOC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 224 |
|
$2.9060 / $3.9270 | Buy Now |
|
Ameya Holding Limited | DS2502 Series 1 Kb (1 K x 1) 15us SMT 48-Bit Node Address Chip - TSOC-6 | 360 |
|
RFQ | |
DISTI #
2518747
|
element14 Asia-Pacific | EPROM, 48BIT, SMD, 2502, TSOC-3 RoHS: Compliant Min Qty: 1 Container: Each | 147 |
|
$3.1457 / $4.5931 | Buy Now |
DISTI #
2518747
|
Farnell | EPROM, 48BIT, SMD, 2502, TSOC-3 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 147 |
|
$2.9945 / $4.2349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2502P-E48+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2502P-E48+
Analog Devices Inc
48-Bit Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-PLCC-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Date Of Intro | 2003-02-18 | |
Samacsys Manufacturer | Analog Devices | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.000005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
This table gives cross-reference parts and alternative options found for DS2502P-E48+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502P-E48+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2406P+ | Dual Addressable Switch Plus 1Kb Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E48+ vs DS2406P+ |
DS2432P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+ vs DS2432P+T&R |
DS2406P+ | OTP ROM, 1KX1, CMOS, PDSO6, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS2502P-E48+ vs DS2406P+ |
DS28E01P-100+T&R | EEPROM, 1KX1, Serial, CMOS, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+ vs DS28E01P-100+T&R |
DS2502PV | OTP ROM, 1KX1, CMOS, PDSO6, 3.7 X 4 X 1.5 MM, TSOC-6 | Maxim Integrated Products | DS2502P-E48+ vs DS2502PV |
DS28E02P+ | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+ vs DS28E02P+ |
DS2502P+ | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS2502P-E48+ vs DS2502P+ |
DS2502P-E64+ | IEEE EUI-64 Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E48+ vs DS2502P-E64+ |
DS2502P | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2502P-E48+ vs DS2502P |
DS2431P+T&R | 1024-Bit 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E48+ vs DS2431P+T&R |