Part Details for DS2513FP00K by Russellstoll
Overview of DS2513FP00K by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2513FP00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71915905
|
RS | Female Connector, 230VDC, 200A, 4 Poles 5 Wire, with Screw Cap | Russellstoll by ABB DS2513FP00K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,195.8600 / $4,662.0600 | RFQ |