Part Details for DS2740U+ by Maxim Integrated Products
Overview of DS2740U+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS2740U+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2740U+-ND
|
DigiKey | IC CURRENT GAUGE 15 BIT 8UMAX Min Qty: 1 Lead time: 29 Weeks Container: Tube |
3287 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 2 | 118 |
|
$6.7984 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Tube | 1 |
|
RFQ | |
|
LCSC | MSOP-8 Current Sensors ROHS | 9 |
|
$3.8612 / $5.3129 | Buy Now |
|
Perfect Parts Corporation | 777 |
|
RFQ |
Part Details for DS2740U+
DS2740U+ CAD Models
DS2740U+ Part Data Attributes
|
DS2740U+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2740U+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MICRO, MAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, MAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS2740U+
This table gives cross-reference parts and alternative options found for DS2740U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2740U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2740U+ | High-Precision Coulomb Counter, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS2740U+ vs DS2740U+ |