Part Details for DS2788E+ by Maxim Integrated Products
Overview of DS2788E+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2788E+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6257
|
Newark | Fuel Gauge, W/Dsp Driver, 14Tssop, Battery Management Function:Fuel Gauge, Battery Type:Li-Ion, Li-Pol, Supply Voltage Min:2.5V, Supply Voltage Max:4.5V, Battery Ic Case Style:Tssop, No. Of Pins:14Pins, Ic Interface Type:1 Wire, Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2788E+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $10.9200 | Buy Now |
DISTI #
DS2788E+-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 14TSSOP Min Qty: 1 Lead time: 31 Weeks Container: Tube |
1969 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ |
Part Details for DS2788E+
DS2788E+ CAD Models
DS2788E+ Part Data Attributes:
|
DS2788E+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2788E+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO14, LEAD FREE, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.105 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DS2788E+
This table gives cross-reference parts and alternative options found for DS2788E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2788E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2788E+T&R | Stand-Alone Fuel-Gauge IC with LED Display Drivers, 14-TSSOP_4.4-4.4_MM, 14 Pins | Analog Devices Inc | DS2788E+ vs DS2788E+T&R |
DS2788E+T&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO14, LEAD FREE, TSSOP-14 | Maxim Integrated Products | DS2788E+ vs DS2788E+T&R |