-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DeepCover Secure Authenticator with 1-Wire SHA-256 and 2Kb User EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS28E22P+
|
Mouser Electronics | EEPROM DeepCover Secure Authenticator with 1-Wi RoHS: Compliant | 0 |
|
$2.0000 / $2.7900 | Order Now |
|
Analog Devices Inc | DeepCover Secure Authenticator Min Qty: 1 Package Multiple: 1 | 273 |
|
$1.4300 / $2.8300 | Buy Now |
|
Ameya Holding Limited | DeepCover Secure Authenticator with 1-Wire SHA-256 and 2Kb User EEPROM | 273 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28E22P+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28E22P+
Analog Devices Inc
DeepCover Secure Authenticator with 1-Wire SHA-256 and 2Kb User EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | ROHS COMPLIANT, TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-09-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 4.29 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |