Part Details for DS31407GN2 by Microchip Technology Inc
Overview of DS31407GN2 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS31407GN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS31407GN2-ND
|
DigiKey | IC SONET/SDH SYNC CSBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-DS31407GN+
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Single DPLL Timing IC w/sub-ps APLLs RoHS: Compliant | 0 |
|
$26.1000 | Order Now |
DISTI #
DS31407GN2
|
Microchip Technology Inc | Single DPLL Timing IC w/sub-ps APLLs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
270 Alternates Available |
|
$26.0700 / $39.2600 | Buy Now |
|
Ameya Holding Limited | 270 |
|
RFQ |
Part Details for DS31407GN2
DS31407GN2 CAD Models
DS31407GN2 Part Data Attributes:
|
DS31407GN2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DS31407GN2
Microchip Technology Inc
PLL Based Clock Driver, DS31 Series, 4 True Output(s), PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Family | DS31 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Power Supply Current-Max (ICC) | 416 mA | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
fmax-Min | 0.002 MHz |
Alternate Parts for DS31407GN2
This table gives cross-reference parts and alternative options found for DS31407GN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS31407GN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS31400GN2 | ATM/SONET/SDH Support Circuit, 1-Func | Microchip Technology Inc | DS31407GN2 vs DS31400GN2 |