-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±5ppm, I<sup>2</sup>C Real-Time Clock with SRAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS3232MZ+
|
Mouser Electronics | Real Time Clock 5ppm, I C Real-Time Clock with SRAM RoHS: Compliant | 11271 |
|
$6.0600 / $10.7000 | Buy Now |
DISTI #
E54:1762_17880070
|
Arrow Electronics | Real Time Clock Serial 236byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Date Code: 2348 | Europe - 800 |
|
$5.8080 / $7.1010 | Buy Now |
|
Analog Devices Inc | =/- 5PPM I2C TRC with MEMORY M Min Qty: 1 Package Multiple: 1 | 1032 |
|
$4.6359 / $9.6630 | Buy Now |
DISTI #
79015568
|
Verical | Real Time Clock Serial 236byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Date Code: 2348 | Americas - 800 |
|
$5.8080 / $7.1010 | Buy Now |
DISTI #
DS3232MZ+
|
TME | IC: RTC circuit, I2C, SRAM, 236BSRAM, SO8, 2.3÷4.5V Min Qty: 1 | 0 |
|
$7.2900 / $9.9000 | RFQ |
|
Ameya Holding Limited | =/- 5PPM I2C TRC with MEMORY MEMS 8P SOIC | 100 |
|
RFQ | |
DISTI #
2515490
|
element14 Asia-Pacific | RTC W/ SRAM, 236BYTE, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$6.4484 / $11.3660 | Buy Now |
DISTI #
2515490
|
Farnell | RTC W/ SRAM, 236BYTE, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 49 |
|
$6.0146 / $10.6102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3232MZ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3232MZ+
Analog Devices Inc
±5ppm, I<sup>2</sup>C Real-Time Clock with SRAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2012-03-22 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS3232MZ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3232MZ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3232MZ+TRL | Real Time Clock, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS3232MZ+ vs DS3232MZ+TRL |
DS3232MZ+TRL | ±5ppm, I2C Real-Time Clock with SRAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS3232MZ+ vs DS3232MZ+TRL |
DS3232MZ+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SO-8 | Maxim Integrated Products | DS3232MZ+ vs DS3232MZ+ |
DS3232MZ/V+ | ±5ppm, I2C Real-Time Clock with SRAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS3232MZ+ vs DS3232MZ/V+ |
DS3232MZ/V+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SO-8 | Maxim Integrated Products | DS3232MZ+ vs DS3232MZ/V+ |