-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS32KHZS#T&R-
|
Mouser Electronics | TCXO Oscillators 32.768kHz Temperature-Compensated Crystal Oscillator RoHS: Compliant | 6989 |
|
$4.9600 / $6.9200 | Buy Now |
DISTI #
V72:2272_26355452
|
Arrow Electronics | Oscillator TCXO 0.032768MHz ±7.5ppm (Stability) CMOS 55% 5V 16-Pin SOIC W SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 11 |
|
$5.0910 / $5.8660 | Buy Now |
|
Analog Devices Inc | 32.768kHz Temperature-Compensa Min Qty: 1 Package Multiple: 1 | 123 |
|
$5.5084 / $7.0200 | Buy Now |
DISTI #
65063763
|
Verical | Oscillator TCXO 0.032768MHz ±7.5ppm (Stability) CMOS 55% 5V 16-Pin SOIC W SMD T/R Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 11 |
|
$5.0910 / $5.8660 | Buy Now |
DISTI #
2798764
|
element14 Asia-Pacific | TEMP-COMPENSATED CRYSTAL OSC, 32.768KHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.0488 / $7.4373 | Buy Now |
DISTI #
2798764RL
|
element14 Asia-Pacific | TEMP-COMPENSATED CRYSTAL OSC, 32.768KHZ RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.0488 / $7.0163 | Buy Now |
DISTI #
2798764
|
Farnell | TEMP-COMPENSATED CRYSTAL OSC, 32.768KHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.2215 / $6.8869 | Buy Now |
DISTI #
2798764RL
|
Farnell | TEMP-COMPENSATED CRYSTAL OSC, 32.768KHZ RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.2215 / $6.4862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS32KHZS#T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS32KHZS#T&R
Analog Devices Inc
32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2003-02-17 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.7V TO 5.5V BATTERY SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DS32KHZS#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32KHZS#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32KHZS+T&R | Analog Circuit, 1 Func, PDSO16, 0.3OO INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZS+T&R |
DS32KHZSNT | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZSNT |
DS32KHZS+ | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZS+ |
DS32KHZSN/T | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZSN/T |
DS32KHZS/T | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZS/T |
DS32KHZSN+ | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZSN+ |
DS32KHZS/T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZS/T&R |
DS32KHZSN#T&R | 32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS32KHZS#T&R vs DS32KHZSN#T&R |