Part Details for DS3906U+ by Analog Devices Inc
Overview of DS3906U+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Motor control systems
Price & Stock for DS3906U+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS3906U
|
Mouser Electronics | Digital Potentiometer ICs Triple NV Low Step Size Variable Resistor Plus Memory RoHS: Compliant | 185 |
|
$1.9400 / $3.9100 | Buy Now |
|
Analog Devices Inc | Triple NV Low Step Size Variab Min Qty: 1 Package Multiple: 1 | 1600 |
|
$1.8875 / $3.9100 | Buy Now |
DISTI #
2515884
|
element14 Asia-Pacific | DIGITAL POT, 2.54KOHM, TRIPLE, USOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 132 |
|
$1.9717 / $4.0973 | Buy Now |
DISTI #
2515884
|
Farnell | DIGITAL POT, 2.54KOHM, TRIPLE, USOP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 132 |
|
$2.0226 / $3.8205 | Buy Now |
Part Details for DS3906U+
DS3906U+ CAD Models
DS3906U+ Part Data Attributes
|
DS3906U+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3906U+
Analog Devices Inc
Triple NV Low Step Size Variable Resistor Plus Memory, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-20 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Positions | 64 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω |
Alternate Parts for DS3906U+
This table gives cross-reference parts and alternative options found for DS3906U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3906U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3906U | Digital Potentiometer, 3 Func, 10000ohm, 3-wire Serial Control Interface, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | DS3906U+ vs DS3906U |
DS3906U+ | Digital Potentiometer, 3 Func, 10000ohm, 3-wire Serial Control Interface, PDSO10, LEAD FREE, MICRO, SOP-10 | Maxim Integrated Products | DS3906U+ vs DS3906U+ |