Part Details for DS3906U+T&R by Analog Devices Inc
Overview of DS3906U+T&R by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Motor control systems
Price & Stock for DS3906U+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS3906UT&R
|
Mouser Electronics | Digital Potentiometer ICs Triple NV Low Step Size Variable Resistor Plus Memory RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Analog Devices Inc | Triple NV Low Step Size Variab Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.6289 / $1.6926 | Buy Now |
DISTI #
3921571
|
Farnell | DIGITAL POTENTIOMETER, 2.54KOHM, TRIPLE RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.6730 | Buy Now |
Part Details for DS3906U+T&R
DS3906U+T&R CAD Models
DS3906U+T&R Part Data Attributes
|
DS3906U+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3906U+T&R
Analog Devices Inc
Triple NV Low Step Size Variable Resistor Plus Memory, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2005-05-20 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Positions | 64 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω |