Part Details for DS466TK (ALTERNATE: DS466TK) by Eaton Cutler-Hammer
Overview of DS466TK (ALTERNATE: DS466TK) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS466TK (ALTERNATE: DS466TK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72711606
|
RS | Safety Switch Access/T Fuse Clip Kit 200A/3P DH 600V | Eaton - Cutler Hammer DS466TK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$800.0700 | RFQ |