Part Details for DS80C390-FCR+ by Analog Devices Inc
Overview of DS80C390-FCR+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DS80C390-FCR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS80C390-FCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Dual CAN High-Speed Microprocessor RoHS: Compliant | 0 |
|
$28.9100 / $33.9400 | Order Now |
|
Analog Devices Inc | Dual CAN High-Speed Microproce Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.8800 / $40.7100 | Buy Now |
DISTI #
67023967
|
Verical | MCU 8-bit 8051 CISC ROMLess 5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2306 | Americas - 4 |
|
$46.9417 | Buy Now |
Part Details for DS80C390-FCR+
DS80C390-FCR+ CAD Models
DS80C390-FCR+ Part Data Attributes:
|
DS80C390-FCR+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS80C390-FCR+
Analog Devices Inc
Dual CAN High-Speed Microprocessor, 64-LQFP-10X10X1.4, 64 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 64-LQFP-10X10X1.4 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-LQFP-10X10X1.4 | |
Date Of Intro | 1999-11-01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.35 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS80C390-FCR+
This table gives cross-reference parts and alternative options found for DS80C390-FCR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C390-FCR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS80C390-FNR+ | Dual CAN High-Speed Microprocessor, 64-LQFP-10X10X1.4, 64 Pins, -40 to 85C | Analog Devices Inc | DS80C390-FCR+ vs DS80C390-FNR+ |
DS80C390-FCR+ | Microcontroller, 8-Bit, MROM, 8051 CPU, 100MHz, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Maxim Integrated Products | DS80C390-FCR+ vs DS80C390-FCR+ |
DS80C390-FNR+ | Microcontroller, 8-Bit, MROM, 8051 CPU, 100MHz, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Maxim Integrated Products | DS80C390-FCR+ vs DS80C390-FNR+ |
DS80C390-FCR | Microcontroller, 8-Bit, MROM, 8051 CPU, 100MHz, CMOS, PQFP64, LQFP-64 | Maxim Integrated Products | DS80C390-FCR+ vs DS80C390-FCR |
DS80C390-FNR | Microcontroller, 8-Bit, MROM, 8051 CPU, 100MHz, CMOS, PQFP64, LQFP-64 | Maxim Integrated Products | DS80C390-FCR+ vs DS80C390-FNR |