Part Details for DS90C032BTM/NOPB by National Semiconductor Corporation
Overview of DS90C032BTM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90C032BTM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 62 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | DS90C032B LVDS Quad CMOS Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$1.6000 / $1.8800 | Buy Now |
Part Details for DS90C032BTM/NOPB
DS90C032BTM/NOPB CAD Models
DS90C032BTM/NOPB Part Data Attributes:
|
DS90C032BTM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C032BTM/NOPB
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for DS90C032BTM/NOPB
This table gives cross-reference parts and alternative options found for DS90C032BTM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C032BTM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C032TMX | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032TMX |
DS90C032BTMX | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032BTMX |
DS90C032BTM | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM/NOPB vs DS90C032BTM |
DS90C032TM | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032TM |
DS90C032BTMX/NOPB | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032BTMX/NOPB |
DS90C032BTMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM/NOPB vs DS90C032BTMX/NOPB |
DS90C032TMX/NOPB | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032TMX/NOPB |
DS90C032TM/NOPB | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032TM/NOPB |
DS90C032BTM | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032BTM |
DS90C032TMX | IC LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM/NOPB vs DS90C032TMX |