-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4099
|
Newark | Line Receiver, Quad, 155.5Mbps, Smd, Device Type:Differential Receiver, Peak-To-Peak Jitter Max:1Ns, Supply Current Max:11Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90C032BTM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2000 / $4.2000 | Buy Now |
DISTI #
DS90C032BTM/NOPB-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
345 In Stock |
|
$1.6664 / $3.4500 | Buy Now |
DISTI #
926-DS90C032BTM/NOPB
|
Mouser Electronics | LVDS Interface IC LVDS QUAD CMOS DIFF LINE RECEIVER RoHS: Compliant | 357 |
|
$1.6600 / $3.4500 | Buy Now |
DISTI #
DS90C032BTM/NOPB
|
TME | IC: interface, line driver, 155.5Mbps, 4.5÷5.5VDC, LVDS,TTL, SMD Min Qty: 1 | 15 |
|
$2.2800 / $3.4200 | Buy Now |
|
Ameya Holding Limited | SOIC//LVDS QUAD RECEIVER | 8061 |
|
RFQ | |
DISTI #
C1S523900191392
|
Chip1Stop | LVDS Receiver 155.5Mbps 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 18 |
|
$2.1800 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C032BTM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C032BTM/NOPB
Texas Instruments
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90C032BTM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C032BTM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C032TM | IC LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM/NOPB vs DS90C032TM |
DS90C032BTMX | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM/NOPB vs DS90C032BTMX |
DS90C032BTM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM/NOPB vs DS90C032BTM/NOPB |
DS90C032BTMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM/NOPB vs DS90C032BTMX/NOPB |
DS90C032BTMX | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032BTMX |
DS90C032TMX | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM/NOPB vs DS90C032TMX |