-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90C032BTMX/NOPBCT-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8622 In Stock |
|
$1.3887 / $2.0900 | Buy Now |
DISTI #
926-DS90C032BTMXNOPB
|
Mouser Electronics | LVDS Interface IC LVDS Quad CMOS Diff Line Recvr RoHS: Compliant | 3217 |
|
$1.3700 / $2.0900 | Buy Now |
DISTI #
V72:2272_07258360
|
Arrow Electronics | Quad Receiver RS-422 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 Container: Cut Strips | Americas - 37916 |
|
$1.2940 / $1.4880 | Buy Now |
DISTI #
67390012
|
Verical | Quad Receiver RS-422 16-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2150 | Americas - 37916 |
|
$1.2940 / $1.4880 | Buy Now |
DISTI #
DS90C032BTMX/NOPB
|
TME | IC: interface, line interface,line receiver, 155.5Mbps, CMOS,TTL Min Qty: 1 | 0 |
|
$1.8100 / $2.8600 | RFQ |
|
Ameya Holding Limited | IC LINE RCVR LVDS QUAD 16-SOIC | 229909 |
|
RFQ | |
DISTI #
C1S523900574425
|
Chip1Stop | LVDS Receiver 16-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C032BTMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C032BTMX/NOPB
Texas Instruments
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90C032BTMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C032BTMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C032TM | IC LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTMX/NOPB vs DS90C032TM |
DS90C032BTMX | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTMX/NOPB vs DS90C032BTMX |
DS90C032BTM/NOPB | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTMX/NOPB vs DS90C032BTM/NOPB |
DS90C032BTM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTMX/NOPB vs DS90C032BTM/NOPB |
DS90C032BTMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTMX/NOPB vs DS90C032BTMX/NOPB |
DS90C032BTMX | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTMX/NOPB vs DS90C032BTMX |
DS90C032TMX | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTMX/NOPB vs DS90C032TMX |