-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR286MTD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
411 In Stock |
|
$5.2945 / $9.3300 | Buy Now |
DISTI #
926-DS90CR286MTDNOPB
|
Mouser Electronics | LVDS Interface IC RISING EDGE DATA STROBE LVDS RCVR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07258562
|
Arrow Electronics | LVDS Serializer 1848Mbps 0.45V 56-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1934 | Americas - 1 |
|
$4.9400 / $6.5860 | Buy Now |
|
Rochester Electronics | DS90CR286 +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7 |
|
$4.8100 / $5.6600 | Buy Now |
DISTI #
C1S746202744268
|
Chip1Stop | LVDS Receiver 462Mbps 3.3V 56-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 4 |
|
$6.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR286MTD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR286MTD/NOPB
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR286MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR286MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR286AMTDX | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286MTD/NOPB vs DS90CR286AMTDX |
DS90CR286AMTDX | QUAD LINE RECEIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90CR286MTD/NOPB vs DS90CR286AMTDX |
SN65LVDS94DGGRG4 | Serdes Deserializer 56-TSSOP -40 to 85 | Texas Instruments | DS90CR286MTD/NOPB vs SN65LVDS94DGGRG4 |
SN65LVDS94DGG | Serdes Deserializer 56-TSSOP | Texas Instruments | DS90CR286MTD/NOPB vs SN65LVDS94DGG |
DS90CR286MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | DS90CR286MTD/NOPB vs DS90CR286MTDX/NOPB |
DS90CR286AMTD | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286MTD/NOPB vs DS90CR286AMTD |
DS90CR286AMTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CR286MTD/NOPB vs DS90CR286AMTD |
DS90CR286MTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | DS90CR286MTD/NOPB vs DS90CR286MTD |
DS90CR286AMTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286MTD/NOPB vs DS90CR286AMTD/NOPB |
DS90CR286AMTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR286MTD/NOPB vs DS90CR286AMTDX/NOPB |